Filter Your Search
1 - 4 of 4 results
|
UPD78F0233GC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 24576 | 768 | UPD78K0 | 5 MHz | 40 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | NO | FLASH | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | PLQP0080JB | compliant | 5A002 | 8542.31.00.01 | 1998-06-01 | Renesas Electronics | ||
|
UPD78F0233GC-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F0233GC-8BT
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 24576 | 768 | UPD78K0 | 5 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | PLQP0080JB-B80 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
UPD78F0233GC-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 5 MHz | 5 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 8542.31.00.01 |