Filter Your Search
1 - 2 of 2 results
|
UPD78F0114M2GB-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||
|
UPD78F0114M2GB-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, LQFP-44 | 44 | compliant | 8542.31.00.01 |