Parametric results for: UPD78F0114HD under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: upd78f0114hd
Select parts from the table below to compare.
Compare
Compare
UPD78F0114HDGB-8ES
Renesas Electronics Corporation
Check for Price Obsolete 8 16 MHz 16 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP, 44 PLQP0044GC-C44 unknown 8542.31.00.01 Renesas Electronics
UPD78F0114HDGB-8ES
NEC Electronics America Inc
Check for Price No Obsolete 8 16 MHz 16 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS AMERICA INC 10 X 10 MM, PLASTIC, LQFP-44 compliant
UPD78F0114HDGB-8ES-A
NEC Electronics America Inc
Check for Price Yes Transferred 8 16 MHz 16 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e6/e4 85 °C -40 °C 260 10 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS AMERICA INC 10 X 10 MM, PLASTIC, LQFP-44 compliant
UPD78F0114HDGB-8ES-A
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 8 16 MHz 16 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e6 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP LQFP, 44 compliant 8542.31.00.01
UPD78F0114HDGB-8ES-A
NEC Electronics Group
Check for Price Yes Transferred 8 16 MHz 16 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e6 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP LQFP, 44 compliant 8542.31.00.01