Filter Your Search
1 - 4 of 4 results
|
UPD78F0034AYCW
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MIN SUPPLY @ 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||
|
UPD78F0034AYCW
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS AMERICA INC | 19.05 MM, PLASTIC, SDIP-64 | compliant | |||||||||||
|
UPD78F0034AYCW-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 12 MHz | 32768 | 1024 | 78K0 | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | e6 | 85 °C | -40 °C | 64 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 58.68 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
UPD78F0034AYCW
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | Renesas Electronics |