Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
UPD78CP14GF
NEC Electronics America Inc
|
||
|
UPD78CP14GF-3BE
NEC Electronics Group
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 8 | 15 MHz | 16384 | 15 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | OTPROM | 5.25 V | 4.75 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | ||||||||
No | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | R-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-64 | compliant | 8542.31.00.01 | QFP | 64 |
|
UPD78CP14GF
NEC Electronics America Inc
|
Check for Price Buy | Obsolete | 8 | 15 MHz | 16384 | 15 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | OTPROM | 5.25 V | 4.75 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | |||||||||
|
UPD78CP14GF-3BE
NEC Electronics Group
|
Check for Price Buy | No | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | R-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-64 | compliant | 8542.31.00.01 | QFP | 64 |