Filter Your Search
1 - 5 of 5 results
|
UPD789861MC-XXX-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-20 | compliant | |||||||||||||||||
|
UPD789861MC-XXX-5A4
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | WATCHDOG TIMER: 1 CHANNEL, ON-CHIP POWER-ON-CLEAR CIRCUIT | NO | NO | NO | YES | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, SSOP-20 | compliant | SSOP | 20 | 8542.31.00.01 | |||||||||||||
|
UPD789861MC-XXX-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | WATCHDOG TIMER: 1 CHANNEL, ON-CHIP POWER-ON-CLEAR CIRCUIT | NO | NO | NO | YES | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS CORP | LSSOP, | compliant | SSOP | 20 | 8542.31.00.01 | |||||||||||||
|
UPD789861MC-XXX-5A4
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-20 | compliant | |||||||||||||||||
|
UPD789861MC-XXX-5A4
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 128 | UPD78K0 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY | NO | NO | NO | 8 | YES | MROM | 1 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-20 | compliant | LSSOP | 20 | 8542.31.00.01 | PLSP0020ZA | Renesas Electronics |