Filter Your Search
1 - 6 of 6 results
|
UPD789177GA-XXX-9EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | |||||||||||
|
UPD789177GA-XXX-9EU
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS AMERICA INC | 7 X 7 MM, FINE PITCH, PLASTIC, TQFP-48 | compliant | |||||||||||||||
|
UPD789177GA-XXX-9EU
NEC Electronics Group
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | |||||||||||
|
UPD789177GA-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS AMERICA INC | 7 X 7 MM, FINE PITCH, LEAD FREE, PLASTIC, TQFP-48 | compliant | |||||||||||||
|
UPD789177GA-XXX-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 24576 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, LEAD FREE, PLASTIC, TQFP-48 | 48 | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD789177GA-XXX-9EU
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 10 MHz | 24576 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, PLASTIC, TQFP-48 | 48 | compliant | 8542.31.00.01 |