Filter Your Search
1 - 2 of 2 results
|
UPD789101CT-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 2048 | 256 | UPD78K0 | NO | CMOS | MROM | 18.3 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
UPD789101CT-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | NEC ELECTRONICS CORP | compliant | 8542.31.00.01 | DIP | SDIP, | 28 |