Filter Your Search
1 - 10 of 21 results
|
UPD784927YGF-A-A-A-3BA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 8 MHz | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD784927YGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 8 MHz | 49152 | 2048 | UPD78K4 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
UPD784927GC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 98304 | 2048 | UPD78K4 | YES | 5 V | CMOS | MROM | 50 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD784927GF-XXX-3BA
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
UPD784927YGF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 49152 | 2048 | UPD78K4 | YES | 5 V | CMOS | MROM | 50 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD784927YGF-XXX-3BA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 98304 | 2048 | UPD78K4 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | NO | YES | YES | FLASH | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | PRQP0100JJ-C100 | ||||||||
|
UPD784927GF-A-A-A-3BA-A
NEC Electronics Group
|
Check for Price | Transferred | 16 | 8 MHz | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD784927YGF-A-A-A-3BA-A
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 8 MHz | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD784927YGC-XXX-8EU
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
UPD784927GC-A-A-A-8EU
NEC Electronics Group
|
Check for Price | Transferred | 16 | 8 MHz | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |