Filter Your Search
1 - 6 of 6 results
|
UPD784214AGC-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MIN SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD784214AGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 12.5 MHz | 49152 | 3584 | UPD78K4 | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LFQFP | 14 X 14 MM, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | PLQP0100KI-B100 | |||||||||
|
UPD784214AGC-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD784214AGC-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-100 | compliant | |||||||||||||||
|
UPD784214AGC-XXX-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, 14 X 14 MM, PLASTIC, LQFP-100 | compliant | |||||||||||||
|
UPD784214AGC-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 12.5 MHz | 65536 | 3584 | UPD78K4 | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LFQFP | LEAD FREE, 14 X 14 MM, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | PLQP0100KI-B100 |