Filter Your Search
1 - 10 of 27 results
|
UPD784035GK-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant | ||||||||
|
UPD784035GK-XXX-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 | compliant | TFQFP | 80 | PTQP0080KD-D80 | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD784035GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, QFP-80 | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 | ||||||
|
UPD784035YGC-XXX-3B9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
UPD784035GCA-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 80 | |||||||
|
UPD784035GC-XXX-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD784035YGC-XXX-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD784035YGC-XXX-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | ||||||||
|
UPD784035GC-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 | |||||||
|
UPD784035YGK-XXX-BE9
Renesas Electronics Corporation
|
Check for Price | End Of Life | RENESAS ELECTRONICS CORP | unknown | LFQFP | 80 | PLQP0080KF-A80 |