Filter Your Search
1 - 10 of 23 results
|
UPD78312L
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 256 | UPD78K3 | YES | 5 V | CMOS | MROM | S-PQCC-J68 | Not Qualified | e0 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPD78312G-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 256 | UPD78K3 | NO | 5 V | CMOS | MROM | R-PQIP-P64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPD78312AGQ
NEC Electronics Group
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | compliant | 8542.31.00.01 | QIP | QIP, | 64 | ||||||||||||||||||||||||
|
UPD78312AGF
NEC Electronics Group
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | R-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | QFP, | 64 | ||||||||||||||||||||||||
|
UPD78312AGF-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 6 MHz | 8192 | 256 | UPD78K3 | YES | 5 V | CMOS | MROM | 60 mA | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP, QFP64,.7X.95,40 | |||||||||||||||||||||||||||||
|
UPD78312AGQ-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 6 MHz | 8192 | 256 | UPD78K3 | NO | 5 V | CMOS | MROM | 60 mA | COMMERCIAL | R-PQIP-P64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QIP, QUIP64A,.7/.9 | |||||||||||||||||||||||||||||
|
UPD78312AL(A)-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78312AGF-3BE
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | compliant | PLASTIC, QFP-64 | ||||||||
|
UPD78312ACW
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | compliant | SHRINK, PLASTIC, DIP-64 | ||||||||
|
UPD78312AGQ-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | compliant | PLASTIC, QUIP-64 |