Filter Your Search
1 - 5 of 5 results
|
UPD78217AGC
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 1024 | UPD78K2 | YES | 5 V | CMOS | 40 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD78217AGC
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 512 | 8 | 20 | 12 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR ... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | QFP, | |||||||||
|
UPD78217AGC-ABE
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 1024 | UPD78K2 | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | ||||||||||||||||||||||||||||||
|
UPD78217AGC-AB8
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 64 | unknown | 8542.31.00.01 | 14 X 14 MM, PLASTIC, QFP-64 | ||||||||||||||||||||
|
UPD78217AGC-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 1024 | UPD78K2 | 8 | 20 | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | 64 | unknown | 8542.31.00.01 | QFP, QFP64,.7SQ,32 |