Filter Your Search
1 - 6 of 6 results
|
UPD78074YGF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 32768 | 1056 | UPD78K0 | YES | CMOS | MROM | 24 mA | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78074BGC-XXX-7EA
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8 | 16 | 5 MHz | 88 | YES | 2 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, FINE PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
UPD78074BGF-XXX-3BA
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8 | 16 | 5 MHz | 88 | YES | 2 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 14 X 20 MM, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
UPD78074GF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 32768 | 1056 | UPD78K0 | YES | CMOS | MROM | 24 mA | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78074GC-XXX-7EA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 32768 | 1056 | UPD78K0 | YES | CMOS | MROM | 24 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78074BGF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 32768 | 1056 | UPD78K0 | 8 | 16 | 5 MHz | 88 | YES | 2 V | MICROCONTROLLER | MOS | YES | NO | YES | 8 | YES | MROM | 24 mA | 5.5 V | 2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | QFP | 100 |