Filter Your Search
1 - 3 of 3 results
|
UPD780206GF-XXX-3BA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 5 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||
|
UPD780206GF-XXX-3BA
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 74 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||
|
UPD780206GF-XXX-3BA-A
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 74 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |