Filter Your Search
1 - 3 of 3 results
|
UPD780133GB-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||
|
UPD780133GB-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 24576 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | compliant | 8542.31.00.01 | PLQP0064KF | Renesas Electronics | ||
|
UPD780133GB-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 24576 | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 |