Filter Your Search
1 - 6 of 6 results
|
UPD78011BYCW
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 8192 | 512 | 8 | 16 | 10 MHz | 53 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PRESCALER | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | NO | MROM | 22.5 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SHRINK, PLASTIC, DIP-64 | compliant | |||||
|
UPD78011BYGC-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8 | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||||||||
|
UPD78011BYCW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8 | 16 | 10 MHz | 63 | NO | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 64 | 8542.31.00.01 | |||||||||||||||||
|
UPD78011BYGC-XXX-AB8
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 22.5 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-64 | compliant | ||||||||||||||||||
|
UPD78011BYCW-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 22.5 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SHRINK, DIP-64 | compliant | ||||||||||||||||||
|
UPD78011BYGC-AB8
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 8192 | 512 | 8 | 16 | 10 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PRESCALER | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | NO | MROM | 22.5 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-64 | compliant |