Filter Your Search
1 - 6 of 6 results
|
UPD780022ACW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | |||||||
|
UPD780022ACW-XXX-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, LEAD FREE, PLASTIC, SDIP-64 | compliant | ||||||||
|
UPD780022ACW-XXX-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | |||||||
|
UPD780022ACW-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | compliant | ||||||||||
|
UPD780022ACW-XXX
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | SDIP | SDIP, | 64 | unknown | 8542.31.00.01 | PRDP0064BD | Renesas Electronics | ||||
|
UPD780022ACW-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | SDIP | SDIP, | 64 | compliant | 8542.31.00.01 | PRDP0064BD | Renesas Electronics |