Filter Your Search
1 - 10 of 19 results
|
UPD75P3018AGC-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 | compliant | ||||||||||
|
UPD75P3018AGC-3B9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32768 | 512 | UPD75XL | 6 MHz | 40 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP80,.7SQ | unknown | QFP | 80 | 8542.31.00.01 | |||||
|
UPD75P3018AGC-3B9
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-80 | unknown | |||||||||||||||
|
UPD75P3018GK-BE9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32768 | 512 | UPD75XL | 6 MHz | 40 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP, TQFP80,.55SQ | unknown | QFP | 80 | 8542.31.00.01 | |||||
|
UPD75P3018AGK-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 | compliant | ||||||||||
|
UPD75P3018AGK-9EU
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | unknown | |||||||||||||||
|
UPD75P3018AGC-8BT
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-80 | unknown | |||||||||||||||
|
UPD75P3018AGK-BE9
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.27 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | unknown | |||||||||||||||
|
UPD75P3018AGK-9EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 40 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | TFQFP, | compliant | QFP | 80 | 8542.31.00.01 | |||||||||
|
UPD75P3018GK-BE9
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 40 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | 12 X12 MM, 0.50 MM PITCH, PLASTIC, TQFP-80 | unknown | QFP | 80 | 8542.31.00.01 |