Filter Your Search
1 - 9 of 9 results
|
UPD75206CW-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, SDIP-64 | unknown | |||||||||
|
UPD75206G-XXX-1B
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | NEC ELECTRONICS AMERICA INC | 2.05 MM HEIGHT, PLASTIC, QFP-64 | unknown | |||||||||||||
|
UPD75206GF-XXX-3BE
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 5 MHz | 32 | YES | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 14 X 20 MM, PLASTIC, QFP-64 | unknown | QFP | 64 | 8542.31.00.01 | ||||||||
|
UPD75206CW
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SHRINK, PLASTIC, DIP-64 | unknown | |||||||||||||
|
UPD75206CW-XXX-3BE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4 | 5 MHz | 33 | NO | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.658 mm | RENESAS ELECTRONICS CORP | SDIP, | compliant | DIP | 64 | 8542.31.00.01 | ||||
|
UPD75206CW-XXX-3BE
NEC Electronics Group
|
Check for Price | No | Transferred | 4 | 5 MHz | 33 | NO | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.658 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 64 | 8542.31.00.01 | |||||
|
UPD75206CW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 32 | NO | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS CORP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | compliant | DIP | 64 | 8542.31.00.01 | ||||||
|
UPD75206GF
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | unknown | |||||||||||||
|
UPD75206GF-XXX-3BE
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.70 MM HEIGHT, PLASTIC, QFP-64 | unknown |