Filter Your Search
1 - 6 of 6 results
|
UPD720101F1-EA8
Renesas Electronics Corporation
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | BGA | 12 X 12 MM, PLASTIC, FBGA-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
UPD720101F1-EA8
NEC Electronics Group
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
UPD720101F1-EA8-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | BGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD720101F1-EA8-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 4 | 70 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | BGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD720101F1-EA8
NEC Electronics America Inc
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, FBGA-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
UPD720101F1-EA8-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 3.3 V | CMOS | 3.3 V | Commercial | S-PBGA-B144 | COMMERCIAL | 70 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | RENESAS ELECTRONICS CORP | 12 X 12 MM, 1.58 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, LFBGA-144 | compliant |