Parametric results for: UPD71059L under Interrupt Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: upd71059l
Select parts from the table below to compare.
Compare
Compare
UPD71059L-10
Renesas Electronics Corporation
Check for Price No Obsolete 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD RENESAS ELECTRONICS CORP unknown
UPD71059L-8
NEC Electronics America Inc
Check for Price Obsolete 8085A; 70108; 70116 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 11.5062 mm 11.5062 mm NEC ELECTRONICS AMERICA INC unknown PLASTIC, LCC-28 8542.31.00.01
UPD71059L
NEC Electronics Group
Check for Price Obsolete 8085A; 70108; 70116 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 11.5 mm 11.5 mm NEC ELECTRONICS CORP unknown PLASTIC, LCC-28 8542.31.00.01 QLCC 28
UPD71059L8
Renesas Electronics Corporation
Check for Price No Obsolete 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD RENESAS ELECTRONICS CORP unknown 8542.31.00.01
UPD71059L-10
NEC Electronics Group
Check for Price Obsolete 8085A; 70108; 70116 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 11.5 mm 11.5 mm NEC ELECTRONICS CORP unknown PLASTIC, LCC-28 8542.31.00.01 QLCC 28
UPD71059L
Renesas Electronics Corporation
Check for Price No Obsolete 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD RENESAS ELECTRONICS CORP unknown 8542.31.00.01