Filter Your Search
1 - 3 of 3 results
|
UPD71055C-10
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UPD71055C-10
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 24 | NO | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-40 | compliant | |||||||
|
UPD71055C-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP | 40 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics |