Filter Your Search
1 - 10 of 26 results
|
UPD71055C-10
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UPD71055GB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP44,.57SQ,32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UPD71055C-8
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 8 MHz | 24 | NO | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-40 | compliant | |||||||||||||
|
UPD71055C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | LG-MAX | 3 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.34 mm | RENESAS ELECTRONICS CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UPD71055C
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UPD71055GB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
UPD71055L-8
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 16.58 mm | 16.58 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, LCC-44 | unknown | |||||||||||||||
|
UPD71055G-8
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 1.45 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | unknown | |||||||||||||||
|
UPD71055
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UPD71055L-10
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 24 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 16.58 mm | 16.58 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, LCC-44 | compliant |