Filter Your Search
1 - 5 of 5 results
|
UPD71051C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-28 | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD71051C-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||
|
UPD71051C-10
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | compliant | ||||||
|
UPD71051C-8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 0.24 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.31.00.01 | DIP | 28 | |||||||||||||||
|
UPD71051C-8
NEC Electronics America Inc
|
Check for Price | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | unknown |