Filter Your Search
1 - 2 of 2 results
|
UPD70F3416GC(A)-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 MHz | 131072 | 6144 | V850 | 4.4 MHz | 80 | YES | 4 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FLASH | 55 mA | 5.5 V | 3.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD70F3416GC(A)-UEU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 24 MHz | 4.4 MHz | 80 | YES | 4 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 3.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |