Filter Your Search
1 - 5 of 5 results
|
UPD70F3302YGB-8EU
NEC Electronics America Inc
|
Check for Price | No | Transferred | 32 | 20 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 8MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant | ||||||||||||||||||
|
UPD70F3302YGB-8EU
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 20 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 8MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 64 | 8542.31.00.01 | |||||||||||||||
|
UPD70F3302YGB-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | |||||||||||||||||
|
UPD70F3302YGB-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 131072 | 4096 | V850 | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 85 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP64,.47SQ,20 | compliant | LQFP | 64 | 8542.31.00.01 | PLQP0064KF | 5A002 | Renesas Electronics | ||
|
UPD70F3302YGB-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 64 | 8542.31.00.01 |