Filter Your Search
1 - 3 of 3 results
|
UPD70F3263GC-8EA-A
NEC Electronics America Inc
|
Check for Price | Transferred | 32 | 32 MHz | 16 | 22 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-100 | unknown | |||||||||
![]() |
UPD70F3263GC-8EA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 16 | 22 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | QFP | 100 | 8542.31.00.01 | ||
![]() |
UPD70F3263GC-8EA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 16 | 22 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 100 | 8542.31.00.01 |