Filter Your Search
1 - 4 of 4 results
|
UPD70F3204YF1-EA6-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 102 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.2 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, BGA-121 | compliant | ||||||||||||||||
|
UPD70F3204YF1-EA6
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 24 | 20 MHz | 102 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.2 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, BGA-121 | compliant | ||||||||||||||||
![]() |
UPD70F3204YF1-EA6-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 102 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.2 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | LFBGA, | compliant | BGA | 121 | 8542.31.00.01 | |||||||||||||
![]() |
UPD70F3204YF1-EA6-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 65536 | 16384 | V850 | 16 | 24 | 20 MHz | 102 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 10 | 121 | PLASTIC/EPOXY | LFBGA | BGA121,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFBGA, BGA121,13X13,32 | compliant | LFBGA | 121 | 8542.31.00.01 | PLBG0121GC | Renesas Electronics |