Filter Your Search
1 - 3 of 3 results
|
UPD70F3102AGJ-33-UEN
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 32768 | 4096 | V850 | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | FLASH | 148.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD70F3102AGJ-33-UEN
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 66.66 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD70F3102AGJ-33-UEN
NEC Electronics America Inc
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 130 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, PLASTIC, LQFP-144 | unknown |