Filter Your Search
1 - 1 of 1 results
|
UPD70F3102AF1-33-FAA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 33 MHz | 131072 | 4096 | V850 | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 10 | 157 | PLASTIC/EPOXY | LFBGA | BGA157,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA157,16X16,32 | 157 | PLBG0157GB | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |