Filter Your Search
1 - 3 of 3 results
|
UPD70F3102AF1-33-FA1
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 66.66 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e0 | 85 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | BGA | 14 X 14 MM, PLASTIC, FBGA-157 | 157 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD70F3102AF1-33-FA1
NEC Electronics America Inc
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 146 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | 85 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, FBGA-157 | unknown | |||||||||
|
UPD70F3102AF1-33-FA1-A
NEC Electronics America Inc
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 146 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | 85 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, FBGA-157 | unknown |