Filter Your Search
1 - 5 of 5 results
|
UPD70F3040F1-EN2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 10 | 180 | PLASTIC/EPOXY | LFBGA | BGA180,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA180,15X15,32 | 180 | PLBG0180GC | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3040F1-EN2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, FBGA-180 | compliant | |||||||||||||||||
|
UPD70F3040F1-EN2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | BGA180,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, BGA180,15X15,32 | 180 | unknown | 8542.31.00.01 | Renesas Electronics | |||||||
|
UPD70F3040F1-EN2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, LEAD FREE, FBGA-180 | compliant | |||||||||||||||||
|
UPD70F3040F1-EN2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 180 | compliant | 8542.31.00.01 |