Filter Your Search
1 - 6 of 6 results
![]() |
UPD70F3017AGC-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 20 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||||
![]() |
UPD70F3017AGC-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 20 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||
![]() |
UPD70F3017AGC-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 65536 | 8192 | V850 | 16 | 20 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | FLASH | 64 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 60 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PLQP0100KI | 5A002 | Renesas Electronics | |||
|
UPD70F3017AGC-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant | |||||||||||||||
![]() |
UPD70F3017AGC-8EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | unknown | 8542.31.00.01 | PLQP0100KI | Renesas Electronics | ||||||||||||
|
UPD70F3017AGC-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-100 | compliant |