Filter Your Search
1 - 5 of 5 results
|
UPD703308GC-XXX-8BT
NEC Electronics America Inc
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, TQFP-80 | compliant | ||||||||||||||
|
UPD703308GC-XXX-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-80 | compliant | ||||||||||||||
|
UPD703308GC-XXX-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 80 | 8542.31.00.01 | |||||||||||||
|
UPD703308GC-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 80 | 8542.31.00.01 | |||||||||||
|
UPD703308GC-XXX-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 20 MHz | 262144 | 12288 | V850 | 16 | 16 | 10 MHz | 67 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 75 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-80 | compliant | QFP | 80 | 8542.31.00.01 |