Filter Your Search
1 - 10 of 23 results
|
UPD70325GJA-9-5BG
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 9 MHz | 256 | 8086/V30 | YES | 5 V | CMOS | 130 mA | INDUSTRIAL | S-PQFP-G94 | Not Qualified | e0 | 85 °C | -40 °C | 94 | PLASTIC/EPOXY | QFP | QFP94,.9SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
UPD70325L-8
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 256 | 8086/V30 | 8 | 20 | 16.13 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | -10 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | LCC | 1.150 X 1.150 INCH, PLASTIC, QFJ-84 | 84 | |||||||||||||||
|
UPD70325L-8
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 8 MHz | 256 | 8 | 20 | 16 MHz | 24 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DRAM REFRESH CONTROLLER | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 5 | 2 | 8 | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | -10 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | NEC ELECTRONICS AMERICA INC | compliant | PLASTIC, LCC-84 | ||||||||||
|
UPD70325GJ-8-5BG
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 256 | 8086/V30 | 8 | 20 | 16.13 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G94 | Not Qualified | e0 | 70 °C | -10 °C | 94 | PLASTIC/EPOXY | QFP | QFP94,.9SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 4 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 20 X 20 MM, PLASTIC, QFP-94 | 94 | |||||||||||||||
|
UPD70325L-8
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 20 | 16.13 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -10 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | QFJ | 1.150 X 1.150 INCH, PLASTIC, QFJ-84 | 84 | ||||||||||||||||||||||
|
UPD703252YGF-XXX-JBT
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 2.85 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | compliant | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | ||||||||||||||||||||||
|
UPD70325GJ-8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 256 | 8086/V30 | YES | CMOS | S-PQFP-G94 | Not Qualified | e0 | 94 | PLASTIC/EPOXY | QFP | QFP94,.9SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 94 | ||||||||||||||||||||||||||||||||||
|
UPD70325GJ-10-5BG
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 20 | 20.4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G94 | Not Qualified | 70 °C | -10 °C | 94 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 4 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 20 X 20 MM, PLASTIC, QFP-94 | 94 | ||||||||||||||||||||||
|
UPD703252YGF-XXX-JBT-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 2.85 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | QFP, | 100 | |||||||||||||||||||||
|
UPD70325L-10
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 20 | 20.4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -10 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | QFJ | 1.150 X 1.150 INCH, PLASTIC, QFJ-84 | 84 |