Filter Your Search
1 - 3 of 3 results
|
UPD703208YGK-XXX-9EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY@10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.1 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 | |||||
|
UPD703208YGK-XXX-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY@10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.1 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, | 80 | compliant | 8542.31.00.01 | PTQP0080KD | Renesas Electronics | ||
|
UPD703208YGK-XXX-9EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY@10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.1 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 |