Filter Your Search
1 - 2 of 2 results
|
UPD703111AF1-10-GA3
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 32 | 26 | 100 MHz | 78 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 16 mm | 16 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 240 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD703111AF1-10-GA3
NEC Electronics America Inc
|
Check for Price | No | Transferred | 32 | 100 MHz | 32 | 26 | 100 MHz | 78 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 16 mm | 16 mm | NEC ELECTRONICS AMERICA INC | 16 X 16 MM, PLASTIC, FBGA-240 | compliant | 3A991.A.2 | 8542.31.00.01 |