Filter Your Search
1 - 1 of 1 results
|
UPD703068YGJ-XXX-UEN
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.5V MIN SUPPLY | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.4 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, PLASTIC, LQFP-144 | compliant |