Filter Your Search
1 - 10 of 14 results
|
UPD703014BYGC-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-100 | compliant | ||||||||||
|
UPD703014BYF1-XXX-EA6-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | LFBGA, | compliant | BGA | 121 | 8542.31.00.01 | ||||||
|
UPD703014BF1-XXX-EA6-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | LFBGA, | compliant | BGA | 121 | 8542.31.00.01 | ||||||
|
UPD703014BF1-XXX-EA6-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | compliant | ||||||||||
|
UPD703014BYGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | unknown | QFP | 100 | 8542.31.00.01 | |||||||
|
UPD703014BYGC-XXX-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant | ||||||||
|
UPD703014BYF1-XXX-EA6-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | compliant | ||||||||||
|
UPD703014BYGC-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 100 | 8542.31.00.01 | ||||||
|
UPD703014BGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.45 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | unknown | LQFP | 100 | 8542.31.00.01 | PLQP0100KI | Renesas Electronics | ||||
|
UPD703014BGC-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NEC ELECTRONICS AMERICA INC | LFQFP, | compliant | LQFP | 100 | 8542.31.00.01 | PLQP0100KI | Renesas Electronics |