Filter Your Search
1 - 3 of 3 results
|
UPD703014AF1-XXX-EA6-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | compliant | ||||||
|
UPD703014AF1-XXX-EA6
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, FBGA-121 | compliant | ||||||
|
UPD703014AF1-XXX-EA6-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | LFBGA, | compliant | BGA | 121 | 8542.31.00.01 |