Filter Your Search
1 - 2 of 2 results
|
UPD70208HLP-20
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | MOS | IT CAN ALSO OPERATE AT 3V | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | NEC ELECTRONICS CORP | QFJ | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||
|
UPD70208HLP-20
NEC Electronics America Inc
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | YES | 4 | 8 | 1 | 120 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | NEC ELECTRONICS AMERICA INC | 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | unknown |