Filter Your Search
1 - 4 of 4 results
|
UPD6604GS-XXX-GJG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 1002 | 16 | 1 MHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | 8 | NO | MROM | 1 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 6.7 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | |||||
|
UPD6604GS-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 1002 | 16 | 1 MHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | 8 | NO | MROM | 1 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | 12.7 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.31.00.01 | |||||
|
UPD6604GS-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1 MHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | 12.7 mm | NEC ELECTRONICS CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||
|
UPD6604GS-XXX-GJG
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1 MHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 6.7 mm | NEC ELECTRONICS CORP | SSOP | 0.300 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 |