Filter Your Search
1 - 5 of 5 results
|
UPD4702C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||
|
UPD4702C-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | ||||||||
|
UPD4702C
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||||||
|
UPD4702C-A
NEC Electronics Group
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||
|
UPD4702C
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-20 | compliant |