Filter Your Search
1 - 2 of 2 results
|
UPD44646367F5-E27-FQ1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS CORP | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD44646367F5-E27-FQ1
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS CORP | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |