Filter Your Search
1 - 3 of 3 results
|
UPD444016LG5-A10Y-7JF-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444016LG5-A10Y-7JF-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 190 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||
|
UPD444016LG5-A10Y-7JF-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4.096 kbit | 16 | 256X16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 10.16 MM, LEAD FREE, PLASTIC, TSOP2-44 | compliant |