Filter Your Search
1 - 5 of 5 results
|
UPD444016LG5-A10-7JF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, TSOP2-44 | compliant | |||||||||||||||
|
UPD444016LG5-A10-7JF
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS CORP | 0.400 INCH, PLASTIC, TSOP2-44 | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444016LG5-A10-7JF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2, TSOP44,.46,32 | unknown | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UPD444016LG5-A10-7JF-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e6 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2, | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444016LG5-A10-7JF-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, TSOP2-44 | compliant |