Filter Your Search
1 - 1 of 1 results
|
UPD44325084BF5-E33-FQ1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 390 mA | 1.7 V | 520 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |