Parametric results for: UPD44321182GF-A50Y under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: upd44321182gfa50y
Select parts from the table below to compare.
Compare
Compare
UPD44321182GF-A50Y
Renesas Electronics Corporation
Check for Price No No Obsolete 37.7487 Mbit 18 2MX18 2.5 V 3.2 ns 200 MHz ZBT SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 410 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.7 mm 20 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, LQFP-100 100 unknown 3A991.B.2.A 8542.32.00.41
UPD44321182GF-A50Y-A
NEC Electronics Group
Check for Price Transferred 37.7487 Mbit 18 2MX18 2.5 V 3.2 ns ZBT SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN BISMUTH GULL WING 650 µm QUAD 1.7 mm 20 mm 14 mm NEC ELECTRONICS CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
UPD44321182GF-A50Y-A
Renesas Electronics Corporation
Check for Price Obsolete 37.7487 Mbit 18 2MX18 2.5 V 3.2 ns ZBT SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN BISMUTH GULL WING 650 µm QUAD 1.7 mm 20 mm 14 mm RENESAS ELECTRONICS CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
UPD44321182GF-A50Y
NEC Electronics Group
Check for Price No Transferred 37.7487 Mbit 18 2MX18 2.5 V 3.2 ns ZBT SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.7 mm 20 mm 14 mm NEC ELECTRONICS CORP QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41