Filter Your Search
1 - 6 of 6 results
|
UPD44321181GF-A75Y
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, LQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD44321181GF-A75-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e6 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD44321181GF-A75
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, LQFP-100 | compliant | ||||||||||||||
|
UPD44321181GF-A75Y
NEC Electronics Group
|
Check for Price | No | Transferred | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD44321181GF-A75
NEC Electronics Group
|
Check for Price | No | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD44321181GF-A75-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e6 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant |